Coilcraft 0805USB-372MLC
| Manufacturer | |
| MPN | 0805USB-372MLC |
| LCSC Part # | C3211654 |
| Packaging | - |
| Customer # | |
| Key Attributes | Coaxial Cables (RF) Assemblies RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| Current Rating | -;- | |
| Voltage Rating | - | |
| Voltage Rating - DC | - | |
| Number of Lines | - | |
| Withstanding Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| Current Rating | -;- |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Voltage Rating - DC | - | |
| Number of Lines | - | |
| Withstanding Voltage | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7115 | $ 0.71 |
| 200+ | $ 0.2762 | $ 55.24 |
| 500+ | $ 0.2657 | $ 132.85 |
| 1,000+ | $ 0.2612 | $ 261.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| Current Rating | -;- | |
| Voltage Rating | - | |
| Voltage Rating - DC | - | |
| Number of Lines | - | |
| Withstanding Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) Assemblies | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| Current Rating | -;- |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Voltage Rating - DC | - | |
| Number of Lines | - | |
| Withstanding Voltage | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

