BOURNS TISP4350J3BJR-S
| Manufacturer | BOURNSAsian Brands |
| MPN | TISP4350J3BJR-S |
| LCSC Part # | C3225106 |
| Packaging | - |
| Customer # | |
| Key Attributes | 200A 105pF 350V 150mA Thyristors (TSS) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Peak Pulse Current-Ipp (10/1000us) | 200A | |
| Off-state Capacitance (Co) | 105pF | |
| Switching Voltage (Vs) | 350V | |
| Holding Current (Ih) | 150mA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Peak Pulse Current-Ipp (10/1000us) | 200A |
| Type | Description | |
|---|---|---|
| Off-state Capacitance (Co) | 105pF | |
| Switching Voltage (Vs) | 350V | |
| Holding Current (Ih) | 150mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5869 | $ 0.59 |
| 200+ | $ 0.2282 | $ 45.64 |
| 500+ | $ 0.2192 | $ 109.60 |
| 1,000+ | $ 0.2162 | $ 216.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Peak Pulse Current-Ipp (10/1000us) | 200A | |
| Off-state Capacitance (Co) | 105pF | |
| Switching Voltage (Vs) | 350V | |
| Holding Current (Ih) | 150mA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Peak Pulse Current-Ipp (10/1000us) | 200A |
| Type | Description | |
|---|---|---|
| Off-state Capacitance (Co) | 105pF | |
| Switching Voltage (Vs) | 350V | |
| Holding Current (Ih) | 150mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

