Littelfuse K1200E70AP
| Manufacturer | LittelfuseAsian Brands |
| MPN | K1200E70AP |
| LCSC Part # | C3235857 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 125V TO-92 Thyristors (TSS) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92 | |
| Switching Voltage (Vs) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | TO-92 | |
| Switching Voltage (Vs) | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5013 | $ 0.50 |
| 200+ | $ 0.1952 | $ 39.04 |
| 500+ | $ 0.1877 | $ 93.85 |
| 1,000+ | $ 0.1847 | $ 184.70 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92 | |
| Switching Voltage (Vs) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | TO-92 | |
| Switching Voltage (Vs) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

