Sunltech Tech SLO0415S2R2MTT
| Manufacturer | |
| MPN | SLO0415S2R2MTT |
| LCSC Part # | C325990 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 67mΩ 2.2uH 2.5A SMD Fixed Inductors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech Tech | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 67mΩ | |
| Inductance | 2.2uH | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech Tech | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 67mΩ | |
| Inductance | 2.2uH | |
| Current Rating | 2.5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,849
1,849 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1923 | $ 0.19 |
| 10+ | $ 0.1612 | $ 1.61 |
| 30+ | $ 0.1478 | $ 4.43 |
| 100+ | $ 0.1345 | $ 13.45 |
| 500+ | $ 0.1256 | $ 62.80 |
| 1,000+ | $ 0.1049 | $ 104.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech Tech | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 67mΩ | |
| Inductance | 2.2uH | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech Tech | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 67mΩ | |
| Inductance | 2.2uH | |
| Current Rating | 2.5A |
Help & FeedbackShow similar products (0) >
C325990 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



