3L COILS SMTDR32-101M
| Manufacturer | 3L COILSAsian Brands |
| MPN | SMTDR32-101M |
| LCSC Part # | C326202 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±20% 2.8Ω 100uH 200mA SMD Fixed Inductors |
| Datasheet | 3L COILS SMTDR32-101M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | 3L COILS | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 2.8Ω | |
| Inductance | 100uH | |
| Current Rating | 200mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | 3L COILS | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 2.8Ω | |
| Inductance | 100uH | |
| Current Rating | 200mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1016 | $ 0.51 |
| 50+ | $ 0.0833 | $ 4.17 |
| 150+ | $ 0.0742 | $ 11.13 |
| 500+ | $ 0.0674 | $ 33.70 |
| 3,000+ | $ 0.062 | $ 186.00 |
| 6,000+ | $ 0.0592 | $ 355.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | 3L COILS | |
| Packaging | SMD | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 2.8Ω | |
| Inductance | 100uH | |
| Current Rating | 200mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | 3L COILS | |
| Packaging | SMD | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 2.8Ω | |
| Inductance | 100uH | |
| Current Rating | 200mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



