BOURNS ISOM5-300-R-L2
| Manufacturer | BOURNSAsian Brands |
| MPN | ISOM5-300-R-L2 |
| LCSC Part # | C3263827 |
| Packaging | - |
| Customer # | |
| Key Attributes | 385V 40pF@20kHz 300V 5kA Mixed Technology RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Maximum Energy | - | |
| Allowable Voltage (DC) | 385V | |
| Typical Capatitance | 40pF@20kHz | |
| Allowable Voltage (AC) | 300V | |
| Peak Current | 5kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Maximum Energy | - |
| Type | Description | |
|---|---|---|
| Allowable Voltage (DC) | 385V | |
| Typical Capatitance | 40pF@20kHz | |
| Allowable Voltage (AC) | 300V | |
| Peak Current | 5kA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7865 | $ 0.79 |
| 200+ | $ 0.3047 | $ 60.94 |
| 400+ | $ 0.2942 | $ 117.68 |
| 800+ | $ 0.2882 | $ 230.56 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Maximum Energy | - | |
| Allowable Voltage (DC) | 385V | |
| Typical Capatitance | 40pF@20kHz | |
| Allowable Voltage (AC) | 300V | |
| Peak Current | 5kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Maximum Energy | - |
| Type | Description | |
|---|---|---|
| Allowable Voltage (DC) | 385V | |
| Typical Capatitance | 40pF@20kHz | |
| Allowable Voltage (AC) | 300V | |
| Peak Current | 5kA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

