LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS ISOM8-300-B-L2 product image
Images for reference only

BOURNS ISOM8-300-B-L2

Manufacturer
BOURNSAsian Brands
MPN
ISOM8-300-B-L2
LCSC Part #
C3264303
Packaging
-
Customer #
Key Attributes
50pF@20kHz 385V 300V 8kA Mixed Technology RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9171$ 0.92
200+$ 0.3558$ 71.16
500+$ 0.3423$ 171.15
1,000+$ 0.3362$ 336.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerBOURNS
Packaging-
Maximum Energy-
Typical Capatitance50pF@20kHz
Allowable Voltage (DC)385V
Allowable Voltage (AC)300V
Peak Current8kA