BOURNS ISOM8-250-B-L2
| Manufacturer | BOURNSAsian Brands |
| MPN | ISOM8-250-B-L2 |
| LCSC Part # | C3264345 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50pF@20kHz 320V 250V 8kA Mixed Technology RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Maximum Energy | - | |
| Typical Capatitance | 50pF@20kHz | |
| Allowable Voltage (DC) | 320V | |
| Allowable Voltage (AC) | 250V | |
| Peak Current | 8kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Maximum Energy | - |
| Type | Description | |
|---|---|---|
| Typical Capatitance | 50pF@20kHz | |
| Allowable Voltage (DC) | 320V | |
| Allowable Voltage (AC) | 250V | |
| Peak Current | 8kA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9291 | $ 0.93 |
| 200+ | $ 0.3603 | $ 72.06 |
| 500+ | $ 0.3468 | $ 173.40 |
| 1,000+ | $ 0.3407 | $ 340.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Maximum Energy | - | |
| Typical Capatitance | 50pF@20kHz | |
| Allowable Voltage (DC) | 320V | |
| Allowable Voltage (AC) | 250V | |
| Peak Current | 8kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Maximum Energy | - |
| Type | Description | |
|---|---|---|
| Typical Capatitance | 50pF@20kHz | |
| Allowable Voltage (DC) | 320V | |
| Allowable Voltage (AC) | 250V | |
| Peak Current | 8kA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

