LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS ISOM3-175-R-L2 product image
Images for reference only

BOURNS ISOM3-175-R-L2

Manufacturer
BOURNSAsian Brands
MPN
ISOM3-175-R-L2
LCSC Part #
C3264507
Packaging
-
Customer #
Key Attributes
30pF@20kHz 225V 175V 3kA Mixed Technology RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6439$ 0.64
200+$ 0.2492$ 49.84
500+$ 0.2402$ 120.10
1,000+$ 0.2372$ 237.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerBOURNS
Packaging-
Maximum Energy-
Typical Capatitance30pF@20kHz
Allowable Voltage (DC)225V
Allowable Voltage (AC)175V
Peak Current3kA