LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS ISOM5-275-B-L2 product image
Images for reference only

BOURNS ISOM5-275-B-L2

Manufacturer
BOURNSAsian Brands
MPN
ISOM5-275-B-L2
LCSC Part #
C3264514
Packaging
-
Customer #
Key Attributes
350V 40pF@20kHz 275V 5kA Mixed Technology RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.776$ 0.78
300+$ 0.3002$ 90.06
600+$ 0.2897$ 173.82
900+$ 0.2852$ 256.68
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerBOURNS
Packaging-
Maximum Energy-
Allowable Voltage (DC)350V
Typical Capatitance40pF@20kHz
Allowable Voltage (AC)275V
Peak Current5kA