TDK Z62000Z2310Z15
| Manufacturer | TDKAsian Brands |
| MPN | Z62000Z2310Z15 |
| LCSC Part # | C3264671 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120J 200V 150V 15V 10kA Mixed Technology RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum Energy | 120J | |
| Allowable Voltage (DC) | 200V | |
| Allowable Voltage (AC) | 150V | |
| Varistor Voltage | 15V | |
| Peak Current | 10kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum Energy | 120J |
| Type | Description | |
|---|---|---|
| Allowable Voltage (DC) | 200V | |
| Allowable Voltage (AC) | 150V | |
| Varistor Voltage | 15V | |
| Peak Current | 10kA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.776 | $ 0.78 |
| 200+ | $ 0.3002 | $ 60.04 |
| 750+ | $ 0.2897 | $ 217.28 |
| 1,500+ | $ 0.2852 | $ 427.80 |
Standard Packaging750/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum Energy | 120J | |
| Allowable Voltage (DC) | 200V | |
| Allowable Voltage (AC) | 150V | |
| Varistor Voltage | 15V | |
| Peak Current | 10kA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum Energy | 120J |
| Type | Description | |
|---|---|---|
| Allowable Voltage (DC) | 200V | |
| Allowable Voltage (AC) | 150V | |
| Varistor Voltage | 15V | |
| Peak Current | 10kA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

