LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS HVC369BTRF-E product image
Images for reference only

RENESAS HVC369BTRF-E

Manufacturer
MPN
HVC369BTRF-E
LCSC Part #
C3272925
Packaging
-
Customer #
Key Attributes
2.3@C1/C4 Single 15V 2.15pF@4V,1MHz Variable Capacitance (Varicaps, Varactors) RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1826$ 0.18
200+$ 0.0707$ 14.14
500+$ 0.0682$ 34.10
1,000+$ 0.067$ 67.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors)
ManufacturerRENESAS
Packaging-
Capacitance Ratio2.3@C1/C4
Diode ConfigurationSingle
Maximum Reverse Voltage (Vr)15V
Diode Capacitance2.15pF@4V,1MHz