TOSHIBA 1SV277TPH3F
| Manufacturer | TOSHIBAAsian Brands |
| MPN | 1SV277TPH3F |
| LCSC Part # | C3272931 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.3@C1/C4 +125℃@(Tj) Single 10V 2.35pF@4V,1MHz Variable Capacitance (Varicaps, Varactors) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | - | |
| Capacitance Ratio | 2.3@C1/C4 | |
| Operating Temperature | +125℃@(Tj) | |
| Diode Configuration | Single | |
| Maximum Reverse Voltage (Vr) | 10V | |
| Diode Capacitance | 2.35pF@4V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | - | |
| Capacitance Ratio | 2.3@C1/C4 |
| Type | Description | |
|---|---|---|
| Operating Temperature | +125℃@(Tj) | |
| Diode Configuration | Single | |
| Maximum Reverse Voltage (Vr) | 10V | |
| Diode Capacitance | 2.35pF@4V,1MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0957 | $ 0.10 |
| 200+ | $ 0.0371 | $ 7.42 |
| 500+ | $ 0.0358 | $ 17.90 |
| 1,000+ | $ 0.0351 | $ 35.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | - | |
| Capacitance Ratio | 2.3@C1/C4 | |
| Operating Temperature | +125℃@(Tj) | |
| Diode Configuration | Single | |
| Maximum Reverse Voltage (Vr) | 10V | |
| Diode Capacitance | 2.35pF@4V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | TOSHIBA | |
| Packaging | - | |
| Capacitance Ratio | 2.3@C1/C4 |
| Type | Description | |
|---|---|---|
| Operating Temperature | +125℃@(Tj) | |
| Diode Configuration | Single | |
| Maximum Reverse Voltage (Vr) | 10V | |
| Diode Capacitance | 2.35pF@4V,1MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

