LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MA/COM MA46474-95 product image
Images for reference only

MA/COM MA46474-95

Manufacturer
MPN
MA46474-95
LCSC Part #
C3272969
Packaging
-
Customer #
Key Attributes
7.4@C2/C20 -65℃~+175℃ 22V Single 1.5pF@4V,1MHz Variable Capacitance (Varicaps, Varactors)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 72.2734$ 72.27
200+$ 27.9689$ 5593.78
500+$ 26.9874$ 13493.70
1,000+$ 26.5011$ 26501.10
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors)
ManufacturerMA/COM
Packaging-
Capacitance Ratio7.4@C2/C20
Operating Temperature-65℃~+175℃
Maximum Reverse Voltage (Vr)22V
Diode ConfigurationSingle
Diode Capacitance1.5pF@4V,1MHz