LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B82477C6223M603 product image
Images for reference only

TDK B82477C6223M603

Manufacturer
TDKAsian Brands
MPN
B82477C6223M603
LCSC Part #
C3273515
Packaging
-
Customer #
Key Attributes
±20% 12.5mm 12.5mm 10.5mm 22uH Arrays, Signal Transformers RoHS
DatasheetTDK B82477C6223M603
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3069$ 2.31
250+$ 0.8931$ 223.28
500+$ 0.8616$ 430.80
1,000+$ 0.8465$ 846.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Arrays, Signal Transformers
ManufacturerTDK
Packaging-
Tolerance±20%
Width12.5mm
Length12.5mm
Diameter-
Height10.5mm
Inductance22uH