BOURNS SRF1260-220M
| Manufacturer | BOURNSAsian Brands |
| MPN | SRF1260-220M |
| LCSC Part # | C3273521 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% 12.5mm 12.5mm 6.2mm 22uH Arrays, Signal Transformers RoHS |
| Datasheet | BOURNS SRF1260-220M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Width | 12.5mm | |
| Length | 12.5mm | |
| Diameter | - | |
| Height | 6.2mm | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Width | 12.5mm |
| Type | Description | |
|---|---|---|
| Length | 12.5mm | |
| Diameter | - | |
| Height | 6.2mm | |
| Inductance | 22uH |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0687 | $ 1.07 |
| 200+ | $ 0.4143 | $ 82.86 |
| 400+ | $ 0.3993 | $ 159.72 |
| 800+ | $ 0.3918 | $ 313.44 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Width | 12.5mm | |
| Length | 12.5mm | |
| Diameter | - | |
| Height | 6.2mm | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Width | 12.5mm |
| Type | Description | |
|---|---|---|
| Length | 12.5mm | |
| Diameter | - | |
| Height | 6.2mm | |
| Inductance | 22uH |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

