LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B82472D6222M000 product image
Images for reference only

TDK B82472D6222M000

Manufacturer
TDKAsian Brands
MPN
B82472D6222M000
LCSC Part #
C3273528
Packaging
-
Customer #
Key Attributes
±20% 7.3mm 7.3mm 4.8mm 2.2uH Arrays, Signal Transformers
DatasheetTDK B82472D6222M000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1902$ 1.19
200+$ 0.4608$ 92.16
500+$ 0.4443$ 222.15
1,000+$ 0.4368$ 436.80
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Arrays, Signal Transformers
ManufacturerTDK
Packaging-
Tolerance±20%
Width7.3mm
Length7.3mm
Diameter-
Height4.8mm
Inductance2.2uH