YAGEOA P0178NL
| Manufacturer | YAGEOAAsian Brands |
| MPN | P0178NL |
| LCSC Part # | C3273532 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15.7uH Adjustable Inductors |
| Datasheet | YAGEOA P0178NL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | YAGEOA | |
| Packaging | - | |
| Inductance | 15.7uH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | YAGEOA |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Inductance | 15.7uH |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4915 | $ 2.49 |
| 200+ | $ 0.9651 | $ 193.02 |
| 500+ | $ 0.9306 | $ 465.30 |
| 1,000+ | $ 0.9141 | $ 914.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | YAGEOA | |
| Packaging | - | |
| Inductance | 15.7uH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | YAGEOA |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Inductance | 15.7uH |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

