Vishay Intertech SIP32509DT-T1-GE3
| Manufacturer | Vishay IntertechAsian Brands |
| MPN | SIP32509DT-T1-GE3 |
| LCSC Part # | C335619 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 3A TSOT-23-6 Power Distribution Switches, Load Drivers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Vishay Intertech | |
| Packaging | TSOT-23-6 | |
| Output Current | 3A | |
| Features | - | |
| Supply Voltage | - | |
| Operating Temperature - | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Vishay Intertech | |
| Packaging | TSOT-23-6 | |
| Output Current | 3A |
| Type | Description | |
|---|---|---|
| Features | - | |
| Supply Voltage | - | |
| Operating Temperature - | -40℃~+125℃@(Tj) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,247
2,247 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3644 | $ 0.36 |
| 6+ | $ 0.2986 | $ 1.79 |
| 50+ | $ 0.271 | $ 13.55 |
| 200+ | $ 0.2358 | $ 47.16 |
| 500+ | $ 0.1991 | $ 99.55 |
| 1,600+ | $ 0.1899 | $ 303.84 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Vishay Intertech | |
| Packaging | TSOT-23-6 | |
| Output Current | 3A | |
| Features | - | |
| Supply Voltage | - | |
| Operating Temperature - | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Vishay Intertech | |
| Packaging | TSOT-23-6 | |
| Output Current | 3A |
| Type | Description | |
|---|---|---|
| Features | - | |
| Supply Voltage | - | |
| Operating Temperature - | -40℃~+125℃@(Tj) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



