onsemi MOC3041SR2M
| Manufacturer | onsemiAsian Brands |
| MPN | MOC3041SR2M |
| LCSC Part # | C33904 |
| Packaging | SOP-6-2.54mm |
| Customer # | |
| Key Attributes | 4.17kV 1000V/us 400V 60mA 1.25V Yes Two-way thyristor -40℃~+85℃ SOP-6-2.54mm Triac, SCR Output Optoisolators |
| Datasheet | onsemi MOC3041SR2M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-6-2.54mm | |
| Isolation Voltage(rms) | 4.17kV | |
| RMS On-State Current(It (rms)) | - | |
| Static dv/dt | 1000V/us | |
| Peak Repetitive Off?State Voltage (Vdrm) | 400V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.25V | |
| Zero Crossing Circuit | Yes | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-6-2.54mm | |
| Isolation Voltage(rms) | 4.17kV | |
| RMS On-State Current(It (rms)) | - | |
| Static dv/dt | 1000V/us |
| Type | Description | |
|---|---|---|
| Peak Repetitive Off?State Voltage (Vdrm) | 400V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.25V | |
| Zero Crossing Circuit | Yes | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 317
317 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6635 | $ 0.66 |
| 10+ | $ 0.5554 | $ 5.55 |
| 30+ | $ 0.5014 | $ 15.04 |
| 100+ | $ 0.4473 | $ 44.73 |
| 500+ | $ 0.4158 | $ 207.90 |
| 1,000+ | $ 0.3993 | $ 399.30 |
| 2,000+ | $ 0.3948 | $ 789.60 |
| 4,000+ | $ 0.3918 | $ 1567.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-6-2.54mm | |
| Isolation Voltage(rms) | 4.17kV | |
| RMS On-State Current(It (rms)) | - | |
| Static dv/dt | 1000V/us | |
| Peak Repetitive Off?State Voltage (Vdrm) | 400V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.25V | |
| Zero Crossing Circuit | Yes | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-6-2.54mm | |
| Isolation Voltage(rms) | 4.17kV | |
| RMS On-State Current(It (rms)) | - | |
| Static dv/dt | 1000V/us |
| Type | Description | |
|---|---|---|
| Peak Repetitive Off?State Voltage (Vdrm) | 400V | |
| Forward Current | 60mA | |
| Forward Voltage | 1.25V | |
| Zero Crossing Circuit | Yes | |
| SCR Type | Two-way thyristor | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


