CJT(Changjiang Connectors) A1502-TP
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A1502-TP |
| LCSC Part # | C339082 |
| Packaging | - |
| Customer # | |
| Key Attributes | RoHS , REACH Rectangular Connector Contacts |
| Datasheet | CJT(Changjiang Connectors) A1502-TP |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | - | |
| Contact Finish | Tin | |
| Contact Material | Phosphor bronze | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | RoHS , REACH |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | - | |
| Contact Finish | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Phosphor bronze | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | RoHS , REACH |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,600
6,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0065 | $ 0.65 |
| 1,000+ | $ 0.0053 | $ 5.30 |
| 3,000+ | $ 0.0046 | $ 13.80 |
| 10,000+ | $ 0.0042 | $ 42.00 |
| 50,000+ | $ 0.0038 | $ 190.00 |
| 100,000+ | $ 0.0036 | $ 360.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | - | |
| Contact Finish | Tin | |
| Contact Material | Phosphor bronze | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | RoHS , REACH |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | - | |
| Contact Finish | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Phosphor bronze | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | RoHS , REACH |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



