CJT(Changjiang Connectors) A2549H-2x12P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A2549H-2x12P |
| LCSC Part # | C339481 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm 2x12P 12 2.54mm P=2.54mm Rectangular Connector Housings |
| Datasheet | CJT(Changjiang Connectors) A2549H-2x12P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=2.54mm | |
| Row Spacing | 2.54mm | |
| Holes Structure | 2x12P | |
| Reference Series | - | |
| Number of PINs Per Row | 12 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=2.54mm | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x12P | |
| Reference Series | - | |
| Number of PINs Per Row | 12 | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 940
940 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6221 | $ 0.62 |
| 10+ | $ 0.5174 | $ 5.17 |
| 30+ | $ 0.4658 | $ 13.97 |
| 100+ | $ 0.4127 | $ 41.27 |
| 500+ | $ 0.3399 | $ 169.95 |
| 1,000+ | $ 0.3232 | $ 323.20 |
| 2,000+ | $ 0.3187 | $ 637.40 |
| 4,000+ | $ 0.3156 | $ 1262.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=2.54mm | |
| Row Spacing | 2.54mm | |
| Holes Structure | 2x12P | |
| Reference Series | - | |
| Number of PINs Per Row | 12 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=2.54mm | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Holes Structure | 2x12P | |
| Reference Series | - | |
| Number of PINs Per Row | 12 | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



