TDK B72590T0140L060V39
| Manufacturer | TDKAsian Brands |
| MPN | B72590T0140L060V39 |
| LCSC Part # | C340913 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Varistors, MOVs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Clamping Voltage | - | |
| Allowable Voltage (DC) | - | |
| Allowable Voltage (AC) | - | |
| Peak Current | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Clamping Voltage | - |
| Type | Description | |
|---|---|---|
| Allowable Voltage (DC) | - | |
| Allowable Voltage (AC) | - | |
| Peak Current | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0059 | $ 0.30 |
| 500+ | $ 0.0033 | $ 1.65 |
| 10,000+ | $ 0.0031 | $ 31.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Clamping Voltage | - | |
| Allowable Voltage (DC) | - | |
| Allowable Voltage (AC) | - | |
| Peak Current | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Clamping Voltage | - |
| Type | Description | |
|---|---|---|
| Allowable Voltage (DC) | - | |
| Allowable Voltage (AC) | - | |
| Peak Current | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



