YJYCOIN YNR6028-100M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YNR6028-100M |
| LCSC Part # | C341057 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | ±20% 72mΩ 10uH 1.95A SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 72mΩ | |
| Inductance | 10uH | |
| Current Rating | 1.95A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,580
6,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0687 | $ 0.34 |
| 50+ | $ 0.0554 | $ 2.77 |
| 150+ | $ 0.0487 | $ 7.31 |
| 500+ | $ 0.0437 | $ 21.85 |
| 2,000+ | $ 0.0397 | $ 79.40 |
| 4,000+ | $ 0.0377 | $ 150.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 72mΩ | |
| Inductance | 10uH | |
| Current Rating | 1.95A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



