YJYCOIN YNR6028-330M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YNR6028-330M |
| LCSC Part # | C341059 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | ±20% 185mΩ 33uH 1.22A SMD,6x6mm Fixed Inductors |
| Datasheet | YJYCOIN YNR6028-330M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 185mΩ | |
| Inductance | 33uH | |
| Current Rating | 1.22A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 185mΩ | |
| Inductance | 33uH | |
| Current Rating | 1.22A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,995
1,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0716 | $ 0.36 |
| 50+ | $ 0.0583 | $ 2.92 |
| 150+ | $ 0.0516 | $ 7.74 |
| 500+ | $ 0.0466 | $ 23.30 |
| 2,000+ | $ 0.0426 | $ 85.20 |
| 4,000+ | $ 0.0406 | $ 162.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Tolerance | ±20% | |
| DC Resistance (DCR) | 185mΩ | |
| Inductance | 33uH | |
| Current Rating | 1.22A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,6x6mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| DC Resistance (DCR) | 185mΩ | |
| Inductance | 33uH | |
| Current Rating | 1.22A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



