SEI(Stackpole Elec) CSRF2512JT3L00
| Manufacturer | |
| MPN | CSRF2512JT3L00 |
| LCSC Part # | C346486 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 3mΩ 2W ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet | SEI(Stackpole Elec) CSRF2512JT3L00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Packaging | 2512 | |
| Resistance | 3mΩ | |
| Power(Watts) | 2W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Packaging | 2512 | |
| Resistance | 3mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4036 | $ 0.40 |
| 6+ | $ 0.3308 | $ 1.98 |
| 50+ | $ 0.2989 | $ 14.95 |
| 200+ | $ 0.2595 | $ 51.90 |
| 500+ | $ 0.2428 | $ 121.40 |
| 2,000+ | $ 0.2322 | $ 464.40 |
| 4,000+ | $ 0.2292 | $ 916.80 |
| 6,000+ | $ 0.2276 | $ 1365.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Packaging | 2512 | |
| Resistance | 3mΩ | |
| Power(Watts) | 2W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Packaging | 2512 | |
| Resistance | 3mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



