SiTime2222 SiT1602BI-82-33E-27.000000
| Manufacturer | SiTime2222Asian Brands |
| MPN | SiT1602BI-82-33E-27.000000 |
| LCSC Part # | C348020 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 3.3V SMD7050-4P Oscillators |
| Datasheet | SiTime2222 SiT1602BI-82-33E-27.000000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime2222 | |
| Packaging | SMD7050-4P | |
| Supply Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime2222 |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-4P | |
| Supply Voltage | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6463 | $ 1.65 |
| 10+ | $ 1.4247 | $ 14.25 |
| 30+ | $ 1.2867 | $ 38.60 |
| 100+ | $ 1.144 | $ 114.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime2222 | |
| Packaging | SMD7050-4P | |
| Supply Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime2222 |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-4P | |
| Supply Voltage | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



