Resistor.Today ECSR2512FR002K9
| Manufacturer | Resistor.TodayAsian Brands |
| MPN | ECSR2512FR002K9 |
| LCSC Part # | C349182 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 2mΩ 3W ±100ppm/℃ ±1% 2512 Chip Resistor - Surface Mount |
| Datasheet | Resistor.Today ECSR2512FR002K9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Resistor.Today | |
| Packaging | 2512 | |
| Resistance | 2mΩ | |
| Power(Watts) | 3W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Resistor.Today | |
| Packaging | 2512 | |
| Resistance | 2mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2014 | $ 0.20 |
| 6+ | $ 0.1603 | $ 0.96 |
| 50+ | $ 0.1426 | $ 7.13 |
| 200+ | $ 0.1206 | $ 24.12 |
| 500+ | $ 0.1108 | $ 55.40 |
| 1,600+ | $ 0.1049 | $ 167.84 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Resistor.Today | |
| Packaging | 2512 | |
| Resistance | 2mΩ | |
| Power(Watts) | 3W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Resistor.Today | |
| Packaging | 2512 | |
| Resistance | 2mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



