ALPSALPINE RK10J12E0A0A
| Manufacturer | ALPSALPINEAsian Brands |
| MPN | RK10J12E0A0A |
| LCSC Part # | C351176 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±30% 10kΩ Through Hole Thumbwheel Potentiometers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Tolerance | ±30% | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2553 | $ 1.28 |
| 30+ | $ 0.2084 | $ 6.25 |
| 250+ | $ 0.1882 | $ 47.05 |
| 1,000+ | $ 0.1631 | $ 163.10 |
| 2,400+ | $ 0.1519 | $ 364.56 |
| 7,200+ | $ 0.1452 | $ 1045.44 |
| 14,400+ | $ 0.1436 | $ 2067.84 |
| 24,000+ | $ 0.1424 | $ 3417.60 |
Standard Packaging2400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Tolerance | ±30% | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Resistance | 10kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



