Texas Instruments CD74HCT165M96
| Manufacturer | |
| MPN | CD74HCT165M96 |
| LCSC Part # | C352828 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | -55℃~+125℃ 4.5V~5.5V Supplementary type 74HCT Parallel or Serial to Serial SOIC-16 Shift Registers RoHS |
| Datasheet | Texas Instruments CD74HCT165M96 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Supply Voltage | 4.5V~5.5V | |
| Output Type | Supplementary type | |
| Series | 74HCT | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Output Type | Supplementary type | |
| Series | 74HCT | |
| Function | Parallel or Serial to Serial |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2958 | $ 0.30 |
| 6+ | $ 0.2445 | $ 1.47 |
| 50+ | $ 0.2225 | $ 11.13 |
| 200+ | $ 0.195 | $ 39.00 |
| 500+ | $ 0.1828 | $ 91.40 |
| 1,600+ | $ 0.1755 | $ 280.80 |
| 2,500+ | $ 0.1737 | $ 434.25 |
| 5,000+ | $ 0.1724 | $ 862.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ | |
| Supply Voltage | 4.5V~5.5V | |
| Output Type | Supplementary type | |
| Series | 74HCT | |
| Function | Parallel or Serial to Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Operating temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | 4.5V~5.5V | |
| Output Type | Supplementary type | |
| Series | 74HCT | |
| Function | Parallel or Serial to Serial |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



