LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HIECUBE HQ24P12LRN product image
  • HQ24P12LRN thumbnail 1
  • HQ24P12LRN thumbnail 2
  • HQ24P12LRN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HIECUBE HQ24P12LRN

Manufacturer
HIECUBEAsian Brands
MPN
HQ24P12LRN
LCSC Part #
C355000
Packaging
Through Hole
Customer #
Key Attributes
24V 500mA 85VAC~265VAC 3kV 100V~370V Isolated Regulated 12W Step Down AC/DC-DC 86% Through Hole DC DC Converters
DatasheetHIECUBE HQ24P12LRN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4577$ 4.46
10+$ 3.8723$ 38.72
25+$ 3.5241$ 88.10
100+$ 3.1714$ 317.14
500+$ 3.0093$ 1504.65
1,000+$ 2.9358$ 2935.80
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - Board Mount/DC DC Converters
ManufacturerHIECUBE
PackagingThrough Hole
Output Voltage24V
Output Current (Max)500mA
Input Voltage(AC)85VAC~265VAC
Insulated Voltage3kV
Input Voltage(DC)100V~370V
Isolated Or Voltage RegulationIsolated Regulated
Output Power12W
FunctionStep Down
Conversion TypeAC/DC-DC
Conversion Efficiency86%