HIECUBE HA24P24-HV
| Manufacturer | HIECUBEAsian Brands |
| MPN | HA24P24-HV |
| LCSC Part # | C355021 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V 1A 85VAC~265VAC 3kV 100V~630V Isolated Regulated 24W Step Down AC/DC-DC 86% Through Hole DC DC Converters |
| Datasheet | HIECUBE HA24P24-HV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | HIECUBE | |
| Packaging | Through Hole | |
| Output Voltage | 24V | |
| Output Current (Max) | 1A | |
| Input Voltage(AC) | 85VAC~265VAC | |
| Insulated Voltage | 3kV | |
| Input Voltage(DC) | 100V~630V | |
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 24W | |
| Function | Step Down | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | HIECUBE | |
| Packaging | Through Hole | |
| Output Voltage | 24V | |
| Output Current (Max) | 1A | |
| Input Voltage(AC) | 85VAC~265VAC | |
| Insulated Voltage | 3kV |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 100V~630V | |
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 24W | |
| Function | Step Down | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 103
103 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8433 | $ 5.84 |
| 10+ | $ 4.8788 | $ 48.79 |
| 25+ | $ 4.3489 | $ 108.72 |
| 100+ | $ 3.7502 | $ 375.02 |
| 500+ | $ 3.4841 | $ 1742.05 |
| 1,000+ | $ 3.3643 | $ 3364.30 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | HIECUBE | |
| Packaging | Through Hole | |
| Output Voltage | 24V | |
| Output Current (Max) | 1A | |
| Input Voltage(AC) | 85VAC~265VAC | |
| Insulated Voltage | 3kV | |
| Input Voltage(DC) | 100V~630V | |
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 24W | |
| Function | Step Down | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | HIECUBE | |
| Packaging | Through Hole | |
| Output Voltage | 24V | |
| Output Current (Max) | 1A | |
| Input Voltage(AC) | 85VAC~265VAC | |
| Insulated Voltage | 3kV |
| Type | Description | |
|---|---|---|
| Input Voltage(DC) | 100V~630V | |
| Isolated Or Voltage Regulation | Isolated Regulated | |
| Output Power | 24W | |
| Function | Step Down | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



