TAI-TECH WCM2012F2SF-121T04
| Manufacturer | TAI-TECHAsian Brands |
| MPN | WCM2012F2SF-121T04 |
| LCSC Part # | C357308 |
| Packaging | SMD,2x1.2x1.2mm |
| Customer # | |
| Key Attributes | 120Ω@100MHz 50V 400mA 50V SMD,2x1.2x1.2mm Common Mode Chokes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,2x1.2x1.2mm | |
| Current Rating | 120Ω@100MHz | |
| Voltage Rating - DC | 50V | |
| Current Rating | 400mA | |
| Withstanding Voltage | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,2x1.2x1.2mm | |
| Current Rating | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Voltage Rating - DC | 50V | |
| Current Rating | 400mA | |
| Withstanding Voltage | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 14,400
14,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0323 | $ 0.65 |
| 200+ | $ 0.026 | $ 5.20 |
| 600+ | $ 0.0225 | $ 13.50 |
| 2,000+ | $ 0.0182 | $ 36.40 |
| 10,000+ | $ 0.0164 | $ 164.00 |
| 20,000+ | $ 0.0154 | $ 308.00 |
| 40,000+ | $ 0.0152 | $ 608.00 |
| 80,000+ | $ 0.0151 | $ 1208.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,2x1.2x1.2mm | |
| Current Rating | 120Ω@100MHz | |
| Voltage Rating - DC | 50V | |
| Current Rating | 400mA | |
| Withstanding Voltage | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,2x1.2x1.2mm | |
| Current Rating | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Voltage Rating - DC | 50V | |
| Current Rating | 400mA | |
| Withstanding Voltage | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



