Lumileds L1T2-5070000000000
| Manufacturer | |
| MPN | L1T2-5070000000000 |
| LCSC Part # | C358062 |
| Packaging | SMD,3.7x3.7mm |
| Customer # | |
| Key Attributes | 5000K -40℃~+135℃ White light 120° SMD,3.7x3.7mm LED White Lighting RoHS |
| Datasheet | Lumileds L1T2-5070000000000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,3.7x3.7mm | |
| Forward Current | - | |
| Color Temperature | 5000K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Operating Temperature | -40℃~+135℃ | |
| Dominant Wavelength | - | |
| Diode Configuration | - | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,3.7x3.7mm | |
| Forward Current | - | |
| Color Temperature | 5000K | |
| Peak Wavelength | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+135℃ | |
| Dominant Wavelength | - | |
| Diode Configuration | - | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7617 | $ 0.76 |
| 10+ | $ 0.7422 | $ 7.42 |
| 30+ | $ 0.7302 | $ 21.91 |
| 100+ | $ 0.7182 | $ 71.82 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,3.7x3.7mm | |
| Forward Current | - | |
| Color Temperature | 5000K | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Operating Temperature | -40℃~+135℃ | |
| Dominant Wavelength | - | |
| Diode Configuration | - | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,3.7x3.7mm | |
| Forward Current | - | |
| Color Temperature | 5000K | |
| Peak Wavelength | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+135℃ | |
| Dominant Wavelength | - | |
| Diode Configuration | - | |
| Emitted Color | White light | |
| Viewing Angle | 120° | |
| Power Dissipation | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



