Lumileds L130-5070003000W21
| Manufacturer | |
| MPN | L130-5070003000W21 |
| LCSC Part # | C358145 |
| Packaging | SMD3030 |
| Customer # | |
| Key Attributes | White light SMD3030 LED White Lighting RoHS |
| Datasheet | Lumileds L130-5070003000W21 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3030 | |
| Emitted Color | White light |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds |
| Type | Description | |
|---|---|---|
| Packaging | SMD3030 | |
| Emitted Color | White light |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1293 | $ 0.65 |
| 50+ | $ 0.1058 | $ 5.29 |
| 150+ | $ 0.0941 | $ 14.12 |
| 500+ | $ 0.0853 | $ 42.65 |
| 2,500+ | $ 0.0783 | $ 195.75 |
| 5,000+ | $ 0.0748 | $ 374.00 |
| 10,000+ | $ 0.0739 | $ 739.00 |
| 20,000+ | $ 0.0733 | $ 1466.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3030 | |
| Emitted Color | White light |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds |
| Type | Description | |
|---|---|---|
| Packaging | SMD3030 | |
| Emitted Color | White light |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



