Lumileds L128-3080CB3500001
| Manufacturer | |
| MPN | L128-3080CB3500001 |
| LCSC Part # | C358167 |
| Packaging | SMD2835 |
| Customer # | |
| Key Attributes | White light SMD2835 LED White Lighting |
| Datasheet | Lumileds L128-3080CB3500001 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD2835 | |
| Emitted Color | White light |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds |
| Type | Description | |
|---|---|---|
| Packaging | SMD2835 | |
| Emitted Color | White light |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 35
35 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1147 | $ 0.57 |
| 50+ | $ 0.0943 | $ 4.72 |
| 150+ | $ 0.0842 | $ 12.63 |
| 500+ | $ 0.0765 | $ 38.25 |
| 2,500+ | $ 0.0704 | $ 176.00 |
| 4,000+ | $ 0.0674 | $ 269.60 |
| 8,000+ | $ 0.0666 | $ 532.80 |
| 20,000+ | $ 0.0661 | $ 1322.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD2835 | |
| Emitted Color | White light |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds |
| Type | Description | |
|---|---|---|
| Packaging | SMD2835 | |
| Emitted Color | White light |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



