Shenzhen Jinkaisheng Elec JKS 8-2R90
| Manufacturer | Shenzhen Jinkaisheng ElecAsian Brands |
| MPN | JKS 8-2R90 |
| LCSC Part # | C359466 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10kA 90V 1pF ±20% Gas Discharge Tube Arresters (GDT) |
| Datasheet | Shenzhen Jinkaisheng Elec JKS 8-2R90 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 10kA | |
| DC Spark-over Voltage | 90V | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| DC Spark-over Voltage | 90V | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2402 | $ 0.24 |
| 6+ | $ 0.1956 | $ 1.17 |
| 100+ | $ 0.1606 | $ 16.06 |
| 200+ | $ 0.1367 | $ 27.34 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 10kA | |
| DC Spark-over Voltage | 90V | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Shenzhen Jinkaisheng Elec | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| DC Spark-over Voltage | 90V | |
| Maximum Capacitance @ 1MHz | 1pF | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



