LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Signal Transformer WTM9R8K-A9 product image
Images for reference only

Signal Transformer WTM9R8K-A9

Manufacturer
MPN
WTM9R8K-A9
LCSC Part #
C3606562
Packaging
-
Customer #
Key Attributes
Transmitter 3 Coil, 1 Layer ±10% -20℃~+85℃ Wireless Charging Coils RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.8487$ 13.85
200+$ 5.3597$ 1071.94
500+$ 5.1706$ 2585.30
1,000+$ 5.0775$ 5077.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerSignal Transformer
Packaging-
FunctionTransmitter
Inductance9.8uH;10.2uH
DC Resistance60mΩ;65mΩ
Number of Coils3 Coil, 1 Layer
Tolerance±10%
Operating Temperature-20℃~+85℃