LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Vishay Intertech IWTX5050DZEB6R3KF1 product image
Images for reference only

Vishay Intertech IWTX5050DZEB6R3KF1

Manufacturer
Vishay IntertechAsian Brands
MPN
IWTX5050DZEB6R3KF1
LCSC Part #
C3606567
Packaging
-
Customer #
Key Attributes
Transmitter 6.3uH 25mΩ 1 Coil, 1 Layer ±10% -40℃~+85℃ Wireless Charging Coils RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9002$ 1.90
200+$ 0.7355$ 147.10
500+$ 0.71$ 355.00
1,000+$ 0.698$ 698.00
Standard Packaging8/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerVishay Intertech
Packaging-
FunctionTransmitter
Inductance6.3uH
DC Resistance25mΩ
Number of Coils1 Coil, 1 Layer
Tolerance±10%
Operating Temperature-40℃~+85℃