Vishay Intertech IWTX50R0DZEB6R3KF1
| Manufacturer | Vishay IntertechAsian Brands |
| MPN | IWTX50R0DZEB6R3KF1 |
| LCSC Part # | C3606569 |
| Packaging | - |
| Customer # | |
| Key Attributes | Transmitter 6.3uH 25mΩ 1 Coil, 1 Layer ±10% -40℃~+85℃ Wireless Charging Coils RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| DC Resistance | 25mΩ | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH |
| Type | Description | |
|---|---|---|
| DC Resistance | 25mΩ | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9002 | $ 1.90 |
| 200+ | $ 0.7355 | $ 147.10 |
| 500+ | $ 0.71 | $ 355.00 |
| 1,000+ | $ 0.698 | $ 698.00 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| DC Resistance | 25mΩ | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH |
| Type | Description | |
|---|---|---|
| DC Resistance | 25mΩ | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

