Vishay Intertech IWAS4832ADEB150JF1
| Manufacturer | Vishay IntertechAsian Brands |
| MPN | IWAS4832ADEB150JF1 |
| LCSC Part # | C3606570 |
| Packaging | - |
| Customer # | |
| Key Attributes | Receivers 15uH 1 Coil, 1 Layer 240mΩ ±5% -40℃~+105℃ Wireless Charging Coils RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Function | Receivers | |
| Inductance | 15uH | |
| Number of Coils | 1 Coil, 1 Layer | |
| DC Resistance | 240mΩ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Function | Receivers | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Number of Coils | 1 Coil, 1 Layer | |
| DC Resistance | 240mΩ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5181 | $ 3.52 |
| 200+ | $ 1.3628 | $ 272.56 |
| 500+ | $ 1.3148 | $ 657.40 |
| 1,080+ | $ 1.2908 | $ 1394.06 |
Standard Packaging1080/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Function | Receivers | |
| Inductance | 15uH | |
| Number of Coils | 1 Coil, 1 Layer | |
| DC Resistance | 240mΩ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Vishay Intertech | |
| Packaging | - | |
| Function | Receivers | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Number of Coils | 1 Coil, 1 Layer | |
| DC Resistance | 240mΩ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

