Signal Transformer WTM-7R3K-S7
| Manufacturer | |
| MPN | WTM-7R3K-S7 |
| LCSC Part # | C3606571 |
| Packaging | - |
| Customer # | |
| Key Attributes | Transmitter 7.3uH Dual Coil, Single Layer 50mΩ ±10% -20℃~+85℃ Wireless Charging Coils RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Signal Transformer | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 7.3uH | |
| Number of Coils | Dual Coil, Single Layer | |
| DC Resistance | 50mΩ | |
| Tolerance | ±10% | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Signal Transformer | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 7.3uH |
| Type | Description | |
|---|---|---|
| Number of Coils | Dual Coil, Single Layer | |
| DC Resistance | 50mΩ | |
| Tolerance | ±10% | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.776 | $ 11.78 |
| 200+ | $ 4.5582 | $ 911.64 |
| 500+ | $ 4.3976 | $ 2198.80 |
| 1,000+ | $ 4.3181 | $ 4318.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Signal Transformer | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 7.3uH | |
| Number of Coils | Dual Coil, Single Layer | |
| DC Resistance | 50mΩ | |
| Tolerance | ±10% | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Signal Transformer | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 7.3uH |
| Type | Description | |
|---|---|---|
| Number of Coils | Dual Coil, Single Layer | |
| DC Resistance | 50mΩ | |
| Tolerance | ±10% | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

