TDK WR524830-16F3-NF-G
| Manufacturer | TDKAsian Brands |
| MPN | WR524830-16F3-NF-G |
| LCSC Part # | C3606577 |
| Packaging | - |
| Customer # | |
| Key Attributes | Receivers 19.5uH 800mΩ 1 Coil, 1 Layer Wireless Charging Coils RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Receivers | |
| Inductance | 19.5uH | |
| DC Resistance | 800mΩ | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Receivers | |
| Inductance | 19.5uH |
| Type | Description | |
|---|---|---|
| DC Resistance | 800mΩ | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5248 | $ 5.52 |
| 200+ | $ 2.1388 | $ 427.76 |
| 500+ | $ 2.0638 | $ 1031.90 |
| 1,000+ | $ 2.0262 | $ 2026.20 |
Standard Packaging11/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Receivers | |
| Inductance | 19.5uH | |
| DC Resistance | 800mΩ | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Receivers | |
| Inductance | 19.5uH |
| Type | Description | |
|---|---|---|
| DC Resistance | 800mΩ | |
| Number of Coils | 1 Coil, 1 Layer | |
| Tolerance | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

