LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK WR111180-49F5-G product image
Images for reference only

TDK WR111180-49F5-G

Manufacturer
TDKAsian Brands
MPN
WR111180-49F5-G
LCSC Part #
C3606578
Packaging
-
Customer #
Key Attributes
Receivers 31.8uH 1.34Ω 1 Coil, 3 Layer ±5% Wireless Charging Coils RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6675$ 1.67
200+$ 0.6454$ 129.08
500+$ 0.6229$ 311.45
1,000+$ 0.6124$ 612.40
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerTDK
Packaging-
FunctionReceivers
Inductance31.8uH
DC Resistance1.34Ω
Number of Coils1 Coil, 3 Layer
Tolerance±5%
Operating Temperature-