Littelfuse C106M1G
| Manufacturer | LittelfuseAsian Brands |
| MPN | C106M1G |
| LCSC Part # | C3613964 |
| Packaging | TO-225AA |
| Customer # | |
| Key Attributes | 3mA 200uA 2.2V 4A 600V 20A@60Hz -40℃~+110℃ 800mV TO-225AA SCRs RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-225AA | |
| Holding Current (Ih) | 3mA | |
| Gate Trigger Current(Igt) | 200uA | |
| Peak Forward On?State Voltage (Vtm) | 2.2V | |
| RMS On-State Current(It (rms)) | 4A | |
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Peak non-repetitive surge current (Itsm@f) | 20A@60Hz | |
| Operating Temperature | -40℃~+110℃ | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-225AA | |
| Holding Current (Ih) | 3mA | |
| Gate Trigger Current(Igt) | 200uA | |
| Peak Forward On?State Voltage (Vtm) | 2.2V |
| Type | Description | |
|---|---|---|
| RMS On-State Current(It (rms)) | 4A | |
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Peak non-repetitive surge current (Itsm@f) | 20A@60Hz | |
| Operating Temperature | -40℃~+110℃ | |
| Gate Trigger Voltage (Vgt) | 800mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2557 | $ 0.26 |
| 200+ | $ 0.099 | $ 19.80 |
| 500+ | $ 0.0955 | $ 47.75 |
| 1,000+ | $ 0.0938 | $ 93.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-225AA | |
| Holding Current (Ih) | 3mA | |
| Gate Trigger Current(Igt) | 200uA | |
| Peak Forward On?State Voltage (Vtm) | 2.2V | |
| RMS On-State Current(It (rms)) | 4A | |
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Peak non-repetitive surge current (Itsm@f) | 20A@60Hz | |
| Operating Temperature | -40℃~+110℃ | |
| Gate Trigger Voltage (Vgt) | 800mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-225AA | |
| Holding Current (Ih) | 3mA | |
| Gate Trigger Current(Igt) | 200uA | |
| Peak Forward On?State Voltage (Vtm) | 2.2V |
| Type | Description | |
|---|---|---|
| RMS On-State Current(It (rms)) | 4A | |
| Peak Repetitive Off?State Voltage (Vdrm) | 600V | |
| Peak non-repetitive surge current (Itsm@f) | 20A@60Hz | |
| Operating Temperature | -40℃~+110℃ | |
| Gate Trigger Voltage (Vgt) | 800mV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

