LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TD430N22KOFHPSA2 product image
Images for reference only

Infineon TD430N22KOFHPSA2

Manufacturer
InfineonAsian Brands
MPN
TD430N22KOFHPSA2
LCSC Part #
C3614943
Packaging
-
Customer #
Key Attributes
300mA 250mA 800A 2.2kV 14kA@50Hz 2.2V -40℃~+125℃ SCRs - Modules RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 393.8775$ 393.88
200+$ 152.4264$ 30485.28
500+$ 147.0698$ 73534.90
1,000+$ 144.4222$ 144422.20
Standard Packaging2/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
Packaging-
Holding Current (Ih)300mA
Gate Trigger Current(Igt)250mA
Peak Forward On?State Voltage (Vtm)-
RMS On-State Current(It (rms))800A
Peak Repetitive Off?State Voltage (Vdrm)2.2kV
Peak non-repetitive surge current (Itsm@f)14kA@50Hz
Gate Trigger Voltage (Vgt)2.2V
Operating Temperature-40℃~+125℃