LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TDB6HK180N16RRB48BPSA2 product image
Images for reference only

Infineon TDB6HK180N16RRB48BPSA2

Manufacturer
InfineonAsian Brands
MPN
TDB6HK180N16RRB48BPSA2
LCSC Part #
C3614972
Packaging
-
Customer #
Key Attributes
220mA 100mA 1.6kV 1.6kA@50Hz +175℃@(Tj) 2V SCRs - Modules RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 193.9318$ 193.93
200+$ 75.0501$ 15010.02
500+$ 72.413$ 36206.50
1,000+$ 71.1087$ 71108.70
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
Packaging-
Holding Current (Ih)220mA
Gate Trigger Current(Igt)100mA
Peak Forward On?State Voltage (Vtm)-
RMS On-State Current(It (rms))-
Peak Repetitive Off?State Voltage (Vdrm)1.6kV
Peak non-repetitive surge current (Itsm@f)1.6kA@50Hz
Operating Temperature+175℃@(Tj)
Gate Trigger Voltage (Vgt)2V