Infineon TDB6HK180N22RRPB11BPSA1
| Manufacturer | InfineonAsian Brands |
| MPN | TDB6HK180N22RRPB11BPSA1 |
| LCSC Part # | C3614981 |
| Packaging | - |
| Customer # | |
| Key Attributes | 70mA 2.2kV 1.5V -40℃~+150℃@(Tj) SCRs - Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | - | |
| Gate Trigger Current(Igt) | 70mA | |
| Peak Forward On?State Voltage (Vtm) | - | |
| RMS On-State Current(It (rms)) | - | |
| Peak Repetitive Off?State Voltage (Vdrm) | 2.2kV | |
| Peak non-repetitive surge current (Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | - | |
| Gate Trigger Current(Igt) | 70mA | |
| Peak Forward On?State Voltage (Vtm) | - |
| Type | Description | |
|---|---|---|
| RMS On-State Current(It (rms)) | - | |
| Peak Repetitive Off?State Voltage (Vdrm) | 2.2kV | |
| Peak non-repetitive surge current (Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 238.9251 | $ 238.93 |
| 200+ | $ 92.4618 | $ 18492.36 |
| 500+ | $ 89.2124 | $ 44606.20 |
| 1,000+ | $ 87.6064 | $ 87606.40 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | - | |
| Gate Trigger Current(Igt) | 70mA | |
| Peak Forward On?State Voltage (Vtm) | - | |
| RMS On-State Current(It (rms)) | - | |
| Peak Repetitive Off?State Voltage (Vdrm) | 2.2kV | |
| Peak non-repetitive surge current (Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Holding Current (Ih) | - | |
| Gate Trigger Current(Igt) | 70mA | |
| Peak Forward On?State Voltage (Vtm) | - |
| Type | Description | |
|---|---|---|
| RMS On-State Current(It (rms)) | - | |
| Peak Repetitive Off?State Voltage (Vdrm) | 2.2kV | |
| Peak non-repetitive surge current (Itsm@f) | - | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Operating Temperature | -40℃~+150℃@(Tj) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

