LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IXYS MCNA40P2200TA product image
Images for reference only

IXYS MCNA40P2200TA

Manufacturer
MPN
MCNA40P2200TA
LCSC Part #
C3614992
Packaging
-
Customer #
Key Attributes
100mA 70mA 63A 2.2kV -40℃~+140℃@(Tj) 1.4V SCRs - Modules RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 40.5028$ 40.50
200+$ 15.6737$ 3134.74
500+$ 15.1229$ 7561.45
1,000+$ 14.8513$ 14851.30
Standard Packaging36/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerIXYS
Packaging-
Holding Current (Ih)100mA
Gate Trigger Current(Igt)70mA
Peak Forward On?State Voltage (Vtm)-
RMS On-State Current(It (rms))63A
Peak Repetitive Off?State Voltage (Vdrm)2.2kV
Peak non-repetitive surge current (Itsm@f)-
Operating Temperature-40℃~+140℃@(Tj)
Gate Trigger Voltage (Vgt)1.4V