LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon T1900N18TOFVTXPSA1 product image
Images for reference only

Infineon T1900N18TOFVTXPSA1

Manufacturer
InfineonAsian Brands
MPN
T1900N18TOFVTXPSA1
LCSC Part #
C3615036
Packaging
-
Customer #
Key Attributes
500mA 250mA 2.84kA 1.8kV 39kA@50Hz +135℃@(Tj) 2V SCRs - Modules RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 384.6905$ 384.69
30+$ 367.878$ 11036.34
Standard Packaging4/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
Packaging-
Holding Current (Ih)500mA
Gate Trigger Current(Igt)250mA
Peak Forward On?State Voltage (Vtm)-
RMS On-State Current(It (rms))2.84kA
Peak Repetitive Off?State Voltage (Vdrm)1.8kV
Peak non-repetitive surge current (Itsm@f)39kA@50Hz
Operating Temperature+135℃@(Tj)
Gate Trigger Voltage (Vgt)2V